
The 74HC2G14GV125 is a dual Schmitt trigger inverter from NXP, operating at 5V with a maximum operating temperature of 125°C. It features a propagation delay of 21ns and a quiescent current of 1uA. The device is packaged in a TSOP package and is lead-free. It is designed for use in a variety of applications, including buffer and inverter functions.
Sign in to ask questions about the NXP 74HC2G14GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G14GV125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G14GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
