74HC2G32DC-Q100/VSSOP8/REELR//
NXP 74HC2G32DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.