The 74HC2G32DC125 is a dual OR gate from NXP, featuring high level output currents of 5.2mA and low level output currents of 5.2mA. This device operates within a temperature range of -40°C to 125°C and has a propagation delay of 13ns. The 74HC2G32DC125 is available in surface mount packaging with a quantity of 3000 units per reel.
NXP 74HC2G32DC125 technical specifications.
| High Level Output Current | 5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.