The 74HC OR Gate is a high-speed, low-power logic gate with a TSSOP package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The gate has a quiescent current of 1uA and is RoHS compliant. It is not radiation hardened.
NXP 74HC2G32DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.