
The 74HC2G32DP125 is a dual OR gate integrated circuit from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 13ns and a quiescent current of 1uA. The 74HC series is not radiation hardened.
Sign in to ask questions about the NXP 74HC2G32DP125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G32DP125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G32DP125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
