
The 74HC2G32GD,125 is a dual OR gate integrated circuit from NXP. It features a SOT-996-2 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The 74HC2G32GD,125 has a propagation delay of 13ns and a quiescent current of 1uA. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
NXP 74HC2G32GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G32GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
