
The 74HC2G34GV-Q100H is a dual non-inverting buffer from NXP, packaged in a surface mount TSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum power dissipation of 250mW and a maximum supply voltage of 6V. It draws a quiescent current of 1uA and a supply current of 20uA. The buffer has a propagation delay of 29ns and a high level output current of -5.2mA and a low level output current of 5.2mA.
Sign in to ask questions about the NXP 74HC2G34GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G34GV-Q100H technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin |
| High Level Output Current | -5.2mA |
| Logic Function | Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G34GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
