
The 74HC2G34GW-Q100H is a dual buffer IC from NXP, packaged in a surface mount SOT-363-6 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum power dissipation of 250mW and can handle a maximum supply voltage of 6V. It features a propagation delay of 29ns and a quiescent current of 1uA. The 74HC2G34GW-Q100H is suitable for use in a variety of applications, including logic circuits and buffer amplifiers.
Sign in to ask questions about the NXP 74HC2G34GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G34GW-Q100H technical specifications.
| Package/Case | SOT-363-6 |
| Contact Plating | Tin |
| High Level Output Current | -5.2mA |
| Logic Function | Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G34GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
