
The 74HC2G66DC-Q100H is a dual logic gate from NXP, packaged in a VSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 300mW. The device requires a single 5V supply voltage and draws a maximum supply current of 20uA. It is available in quantities of 3000 units, packaged on tape and reel. The 74HC2G66DC-Q100H is not radiation hardened.
Sign in to ask questions about the NXP 74HC2G66DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G66DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G66DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
