The 74HC2G86DC-Q100H is a high-speed XOR gate from NXP, packaged in a VSSOP case. It operates over a supply voltage range of 2 to 6 volts and can withstand temperatures from -40 to 125 degrees Celsius. The device has a quiescent current of 1 microampere and can source or sink up to 5.2 milliamps at its outputs. It is available on tape and reel for easy handling and assembly.
Sign in to ask questions about the NXP 74HC2G86DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G86DC-Q100H technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74HC2G86DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.