The 74HC2G86DP-Q100H is a high-speed XOR gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a quiescent current of 1uA and can handle high level output currents of up to 5.2mA. The device is RoHS compliant and features gold contact plating. It can operate within a supply voltage range of 2V to 6V.
Sign in to ask questions about the NXP 74HC2G86DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G86DP-Q100H technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC2G86DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.