
The 74HC2GU04GW125 is a dual inverter from NXP, packaged in a surface mount TSSOP package. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device has a propagation delay of 10ns and a quiescent current of 1uA. It is lead free and suitable for use in surface mount applications.
Sign in to ask questions about the NXP 74HC2GU04GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2GU04GW125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2GU04GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
