
The 74HC30N is an 8-input NAND gate integrated circuit from NXP. It features a DIP package and operates over a temperature range of -40°C to 125°C. The device is designed to function with a 5V operating supply voltage and has a propagation delay of 33ns. The 74HC30N is RoHS compliant and has a quiescent current of 2uA.
Sign in to ask questions about the NXP 74HC30N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC30N technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Output Type | Voltage |
| Packaging | Bulk |
| Propagation Delay | 33ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC30N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
