The 74HC32BQ-Q100,115 is a quad 2-input OR gate IC from NXP, operating on a 5V supply voltage. It features a propagation delay of 15ns and a quiescent current of 2uA. The device is available in a surface mount package, packaged 3000 per reel, and is compliant with RoHS standards. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74HC32BQ-Q100,115 technical specifications.
| High Level Output Current | 5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.