
The 74HC365N652 is a 6-input, 6-output inverting buffer from NXP. It operates over a temperature range of -40°C to 125°C and is packaged in a DIP with through-hole mounting. The device is designed for use with a 5V supply voltage and has a maximum supply voltage of 6V. It features a propagation delay of 16ns and a quiescent current of 8uA. The 74HC365N652 is a lead-free device and is packaged in a rail/tube format with 25 units per package.
Sign in to ask questions about the NXP 74HC365N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC365N652 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC365N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
