
Buffers & Line Drivers HEX BUFFER W/COMMON ENABLE 3-S
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-403-16 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 95ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
