
NXP 74HC373D,652 Octal Latch, Transparent D Type, 3 State, 2 6 V, 20-Pin SOIC
NXP 74HC373D652 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Current | 7.8mA |
| Polarity | Non-Inverting |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
