
The 74HC373N,652 is an 8-bit D-type latch flip-flop with a 3-state output, designed for operation at 5V. It features a propagation delay of 35ns and a quiescent current of 8uA. The device is packaged in a DIP package, with a height of 3.2mm and a length of 26.92mm. It is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC373N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC373N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Latch, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Voltage | 6V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC373N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
