
The 74HC374D652 is an 8-bit D-type flip-flop from NXP, featuring a positive edge trigger and a maximum operating frequency of 83MHz. It is packaged in a 38-pin SOIC package and is suitable for surface mount applications. The device can operate over a temperature range of -40°C to 125°C and is lead-free. It has an output current of 7.8mA and a turn-on delay time of 14ns.
Sign in to ask questions about the NXP 74HC374D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC374D652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 83MHz |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Current | 7.8mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC374D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
