The 74HC3G04DC-Q100H is a high-speed inverter from NXP, operating within a temperature range of -40°C to 125°C. It can handle up to 5.2mA of low-level output current and -5.2mA of high-level output current. This device is packaged in VSSOP and is available on tape and reel. It meets AEC-Q100 standards and is compliant with RoHS regulations.
NXP 74HC3G04DC-Q100H technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.