
The 74HC3G06DC,125 is a 3-channel inverting buffer from NXP, packaged in the SOT-765-8 surface mount package. It operates over a temperature range of -40°C to 125°C and is powered by a 2V to 6V supply voltage. The device has a propagation delay of 5ns and a quiescent current of 20uA. It is RoHS compliant and available in quantities of 3000 on tape and reel.
Sign in to ask questions about the NXP 74HC3G06DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC3G06DC,125 technical specifications.
| Package/Case | SOT-765-8 |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC3G06DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
