
The 74HC3G06DC-G is a 3-input inverting logic gate from NXP, packaged in the SOT-765-8. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The gate operates within a temperature range of -40°C to 125°C. With a propagation delay of 24ns, this gate is suitable for high-speed applications.
Sign in to ask questions about the NXP 74HC3G06DC-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC3G06DC-G technical specifications.
| Package/Case | SOT-765-8 |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC3G06DC-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
