The NXP 74HC3G14DC-Q100H is a 3-input inverter and Schmitt trigger integrated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a quiescent current of 1uA. The device is mounted in a surface mount VSSOP package and is not RoHS compliant. It has a propagation delay of 21ns and a turn-on delay time of 53ns.
NXP 74HC3G14DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Turn-On Delay Time | 53ns |
| RoHS | Not Compliant |
No datasheet is available for this part.