IC, TRPL INV, SCHMITT TRIG, XSON8U
NXP 74HC3G14GD technical specifications.
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
