IC BUFFER NON-INV TRIPLE 8VSSOP
NXP 74HC3G34DC,125 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 5.2mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.