The 74HC3G34DC-Q100H is a Schmitt trigger buffer from NXP, packaged in a VSSOP case and designed for surface mount applications. It operates over a supply voltage range of 2V to 6V and maintains a high level output current of -5.2mA and a low level output current of 5.2mA. The device is RoHS compliant and features a quiescent current of 20uA. It is rated to operate over a temperature range of -40°C to 125°C.
NXP 74HC3G34DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.