
The 74HC4002D652 is a dual NOR gate IC from NXP, featuring a package quantity of 57 units in a rail or tube packaging. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device has a low quiescent current of 2uA and a propagation delay of 17ns. It is available in a surface mount package and is lead-free.
Sign in to ask questions about the NXP 74HC4002D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4002D652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4002D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
