
The 74HC40103 is an 8-bit synchronous counter with a positive edge trigger type. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The counter is packaged in a TSSOP package and is compliant with RoHS regulations. It features a propagation delay of 475ns and is suitable for use in surface mount applications.
NXP 74HC40103PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 475ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
