Sign in to ask questions about the NXP 74HC40105D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC40105D,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Frequency | 36MHz |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40105D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
