Sign in to ask questions about the NXP 74HC40105DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC40105DB,118 technical specifications.
| Access Time | 34ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Contact Plating | Gold |
| FWFT Support | No |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 8uA |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40105DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
