
The 74HC40105 is a 4-channel 3-STATE bus switch with an access time of 34ns and a maximum frequency of 36MHz. It operates over a temperature range of -40°C to 125°C and is supplied by a voltage between 2V and 6V. The device is packaged in a TSSOP package and is suitable for surface mount applications. The 74HC40105 has a quiescent current of 8uA and can source/sink up to 7.8mA at the high/low level output current, respectively.
Sign in to ask questions about the NXP 74HC40105PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC40105PW118 technical specifications.
| Access Time | 34ns |
| Bus Directional | Unidirectional |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| FWFT Support | No |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 8uA |
| Retransmit Capability | No |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40105PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
