
NXP 74HC4024D,652 7-stage Binary Counter, Up Counter, 2 6 V, 14-Pin SOIC
NXP 74HC4024D,652 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 98MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
