The 74HC4024D-Q100J is a 4-bit unidirectional counter IC from NXP. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2V and 6V. The device features a quiescent current of 8uA and is available in a surface mount package. Although not RoHS compliant, this IC is suitable for use in various applications requiring a 4-bit counter function.
NXP 74HC4024D-Q100J technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.