
The 74HC4024PW-Q100J is a 4-bit synchronous counter IC from NXP, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage of 5V, with a quiescent current of 8uA. The device features unidirectional logic and is mounted using surface mount technology with gold plating. It is not RoHS compliant.
NXP 74HC4024PW-Q100J technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
