The 74HC4040BQ-Q100X is a 12-bit counter from NXP, featuring asynchronous reset. It operates over a temperature range of -40°C to 125°C and is packaged in tape and reel for surface mount applications. This device is not RoHS compliant and is part of the 74HC series.
NXP 74HC4040BQ-Q100X technical specifications.
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
No datasheet is available for this part.