
The 74HC4046AN652 is a clock generator from NXP with a maximum operating frequency of 21MHz. It is available in a DIP package and is lead free. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 20uA. It can supply up to 50mA of current and has a maximum supply voltage of 6V. The 74HC4046AN652 is suitable for use in a variety of applications, including clock generation and synchronization.
Sign in to ask questions about the NXP 74HC4046AN652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4046AN652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Frequency | 21MHz |
| Height | 3.2mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Quiescent Current | 20uA |
| Series | 74HC |
| Supply Current | 50mA |
| Supply Voltage-Nom | 6V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4046AN652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
