
The 74HC4046APW-T is a single-channel IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2V to 6V, with a typical operating supply voltage of 5V. The device is packaged in TSSOP and is available in quantities of 2500. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP 74HC4046APW-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.