
The 74HC4049D653 is a 6-stage hex inverter buffer from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device has a propagation delay of 14ns and a quiescent current of 2uA. It can handle an output current of up to 25mA and has a high level output current of 5.2mA. The 74HC4049D653 is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the NXP 74HC4049D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4049D653 technical specifications.
| Package/Case | SO |
| Frequency | 66MHz |
| High Level Output Current | 5.2mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4049D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
