The 74HC4049DB-T is a high-speed hex inverter from NXP, featuring a propagation delay of 85ns. It operates over a wide temperature range of -40°C to 125°C and is available in a 16-pin SOT-338 package. The device is RoHS compliant and is supplied in tape and reel quantities of 2000. With a high level output current of -5.2mA and a low level output current of 5.2mA, this inverter is suitable for a variety of applications.
NXP 74HC4049DB-T technical specifications.
| Package/Case | SOT-338-16 |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 85ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.