The NXP 74HC4051BQ-Q100,11 is a dual supply voltage switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 10V and a minimum supply voltage of 2V. The switch has an on-state resistance of 140R and an operating supply current of 16uA. It is available in a surface mount package and is RoHS compliant.
NXP 74HC4051BQ-Q100,11 technical specifications.
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.