Analog Multiplexer Single 8: 1 16-Pin DHVQFN EP T/R
NXP 74HC4051BQ-Q100,115 technical specifications.
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.