
74HC4051D,652, SMD HCMOS IC, SO16, 8-channel analogue Multi-/Demultiplexer NXP Semiconductors
NXP 74HC4051D652 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 2.5V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Supply Voltage-Nom | 10V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
