Analog Multiplexer Single 8: 1 16-Pin TSSOP T/R
NXP 74HC4051PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.