
IC, ANALOG MUX/DMUX, 8 X 1, TSSOP-16
Checking distributor stock and pricing after the page loads.
NXP 74HC4051PW112 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |
