Sign in to ask questions about the NXP 74HC4052D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4052D653 technical specifications.
| Package/Case | SOIC |
| Frequency | 180MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of Gates | 2 |
| On-State Resistance | 210R |
| Operating Supply Current | 320uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4052D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
