Sign in to ask questions about the NXP 74HC4052N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4052N652 technical specifications.
| Bandwidth | 180MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 2.5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 160uA |
| Number of Channels | 8 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 210R |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4052N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
