Sign in to ask questions about the NXP 74HC4052PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4052PW118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| On-State Resistance | 210R |
| Operating Supply Current | 320uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4052PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
