Sign in to ask questions about the NXP 74HC4053BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4053BQ-Q100,11 technical specifications.
| Dual Supply Voltage | 2.5V |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.