
The 74HC4053D652 is a dual 3-channel multiplexer and demultiplexer from NXP, packaged in a 14-pin SOIC. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is designed for surface mount applications and is available in a lead-free package. The 74HC4053D652 has a nominal supply current of 16uA and an on-state resistance of 140 ohms. It can be used with a single or dual supply voltage and has a maximum operating supply voltage of 5V.
NXP 74HC4053D652 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| Voltage | 10V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
