
The 74HC4053D653 is a 3-channel multiplexer/demultiplexer from NXP, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1V and 10V. The device has a nominal supply current of 50mA and an on-state resistance of 140 ohms. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP 74HC4053D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4053D653 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Circuits | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 6 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
